PanduitP6-56R-EConnector Terminals
Ring Tongue Terminal 6AWG Copper 33.78mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 6 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 33.78 | |
| 15.75 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal P6-56R-E wire terminal from Panduit. Its wire is 6 AWG. This product is 33.78 mm long and 15.75 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

