PanduitP6-14R-EConnector Terminals
Ring Tongue Terminal 6AWG Copper 30.73mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 6 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 30.73 | |
| 11.94 | |
| Cable Mount |
Look no further than the ring tongue terminal P6-14R-E wire terminal from Panduit for applications requiring terminal connections. Its wire is 6 AWG. This product is 30.73 mm long and 11.94 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

