| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 9026.20.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Gage |
| Operating Pressure Range | 15psi |
| Maximum Overload Pressure | 45psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Accuracy (%) | ±1 |
| Response Time (ms) | 1(Max) |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Type | Female |
| Electrical Termination | Gauge Harness |
| Media | Gas|Liquid |