NXP SemiconductorsP5020PSE1QZAMicroprocessors - MPUs
MPU QorIQ P5020 RISC 64bit 2GHz 1295-Pin FCBGA
| Supplier Unconfirmed | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| QorIQ P5020 | |
| RISC | |
| e5500 | |
| e5500 | |
| 2 | |
| 64 | |
| 32KB | |
| 2000 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 6 | |
| RGMII/SGMII | |
| -40 | |
| 105 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.94(Max) |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1295 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1295 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

