YAGEOP4KE62CA-AT/BTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 53V 400W 2-Pin DO-41 Box Automotive AEC-Q101
| Compliant with Exemption | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 58.9 | |
| 85 | |
| 53 | |
| 4.8 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

