Micro Commercial ComponentsP4KE480CA-BPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 408V 400W 2-Pin DO-41 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 456 | |
| 658 | |
| 408 | |
| 0.61 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Bulk | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

