YAGEOP4KE480CA-AT/TR13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 408V 400W 2-Pin DO-41 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 456 | |
| 658 | |
| 408 | |
| 0.61 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

