VishayP4KE47CAHE3/54Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 40.2V 400W Automotive AEC-Q101 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.7 | |
| 64.8 | |
| 40.2 | |
| 6.2 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

