Comchip TechnologyP4KE30CA-GTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 25.6V 400W 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 28.5 | |
| 41.4 | |
| 25.6 | |
| 9.66 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Ammo | |
| Diameter | 2.97(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

