YAGEOP4KE30A-AT/BTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 25.6V 400W 2-Pin DO-41 Box Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 28.5 | |
| 41.4 | |
| 25.6 | |
| 9.9 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

