KEMET CorporationP409EL224M275AH471Capacitor RC Network
Cap RC Network 0.22uF 630V 20% 470 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 630VDC|275VAC | |
| 470 | |
| 30% | |
| 0.5 (1/2) | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 25.4 | |
| 30.5 X 15.3 X 22 | |
| -40 | |
| 85 | |
| Bag | |
| 1 | |
| 30.5(Max) | |
| 15.3(Max) | |
| 22(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

