Reduced Price
KEMET CorporationP409CP224M250AH470Capacitor RC Network
Cap RC Network 0.22uF 630V 20% 47 Ohm 30% 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 630VDC|250VAC | |
| 47 | |
| 30% | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.3 | |
| 24 X 11.3 X 16.5 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 24(Max) | |
| 11.3(Max) | |
| 16.5(Max) | |
| Through Hole |
Through the use of Kemet's P409CP224M250AH470 capacitor filter, you can generate a signal that meets your specifications and effectively filter an existing signal by blocking and passing certain frequencies. It can withstand a voltage of 630 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The P409CP224M250AH470 filtering capacitor has a radial termination style. This product is 24(Max) mm long, 16.5(Max) mm tall and 11.3(Max) mm deep. This product's terminal pitch is 20.3 mm. Its capacitance value is 0.22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

