| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| QorIQ P4080 | |
| RISC | |
| e500mc | |
| e500 | |
| 8 | |
| 32 | |
| 32KB | |
| 1200 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 10 | |
| SGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 125 | |
| Each | |
| Mounting | Surface Mount |
| Package Height | 2.94(Max) |
| Package Width | 37.5 |
| Package Length | 37.5 |
| PCB changed | 1295 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1295 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

