Top Searched
BournsP40-G240-WHTransient Blocking Units
TBU Bidirectional 40V 28V 240mA 0.2us DFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 2 | |
| 6 | |
| 0.2 | |
| 40 | |
| 28 | |
| 7 | |
| 240 | |
| 350 | |
| 480 | |
| 0.7 | |
| 4.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.1 | |
| 4.1 | |
| 0.95 | |
| Surface Mount | |
| DFN |
Provide surge protection to your circuit with this P40-G240-WH overcurrent protection device from Bourns. It has a typical reset voltage of 7 V. This transient protection device can produce a current up to 480 mA. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.1 mm long, 0.95 mm tall and 4.1 mm deep. It is made in a bidirectional configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

