50-75% Off
PanduitP4-56R-TConnector Terminals
Ring Tongue Terminal 4AWG Copper 37.1mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 4 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 37.1 | |
| 17.3 | |
| Cable Mount |
The ring tongue terminal P4-56R-T wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 4 AWG. This product is 37.1 mm long and 17.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

