NXP SemiconductorsP3T1084UKZTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, I3C) 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1°C | |
| Serial (2-Wire, I2C, I3C) | |
| Digital | |
| 1.4 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) mm |
| Package Width | 0.84 mm |
| Package Length | 1.18 mm |
| PCB changed | 6 |
| Supplier Package | WLCSP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
