NXP SemiconductorsP3S0200GMXBus Switches
I3C Bus Switch 1-Element 2-IN 10-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I3C Bus Switch | |
| 2 x 2:1 | |
| 1 | |
| 2 | |
| 4 | |
| 50 | |
| 0.25(Typ)@2.3V to 3.6V | |
| 4.3(Typ) | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 50 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.55 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

