NXP SemiconductorsP3A9606JKZLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 19.9@0.8V@1.2V | |
| 160 | |
| Open Drain|Push-Pull | |
| 0.02 | |
| -0.02 | |
| 0.72 | |
| 1.8 | |
| 1.98 | |
| 0.0035(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.35 mm |
| PCB changed | 8 |
| Supplier Package | X2SON |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

