Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
50
Output Voltage (V)
120 to 240
Output Current (A)
16
Input Frequency (Hz)
50/60
Input Connector Type
Hardwired
Input Cord Length
3m
Output Connector Type
(30) C13/(6) C19
Number of Input Phases
1
Number of Output Phases
1
Overload Protection
Yes
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60
Order Quantity

