LittelfuseP3403ABLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 300V 25A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 300(Min) | |
| 300(Min) | |
| 8@2.2A | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.42(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
Quickly respond to surges with this P3403ABL SCR thyristor from Littelfuse. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 300(Min) V, while its repetitive peak reverse voltage is 300(Min) V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

