LittelfuseP3203UBLTPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 25A 6-Pin Modified MS-013 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 270(Min) | |
| 270 | |
| 8 | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.44(Max) mm |
| Package Length | 9.25(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | Modified MS-013 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
