LittelfuseP3203AALThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 20A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 270(Min) | |
| 270(Min) | |
| 8@2.2A | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.42(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
Protect your electronics and appliances with this P3203AAL SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 270(Min) V, while its repetitive peak reverse voltage is 270(Min) V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

