LittelfuseP3100SCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 35A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275(Min) | |
| 275(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 35(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 | |
| Lead Shape | J-Lead |
Take an extra step of protection from surges with this P3100SCLRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 30(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 275(Min) V, while its repetitive peak reverse voltage is 275(Min) V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

