LittelfuseP3100EALRP2Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 20A 2-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275(Min) | |
| 275(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 2 | |
| Lead Shape | Formed |
Quickly respond to surges with this P3100EALRP2 SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

