Cinch Connectivity SolutionsP302CCTConnector Power
Conn Power PL 2 POS Solder Eyelet ST Cable Mount 2 Terminal 1 Port
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Solder Eyelet | |
| Straight | |
| 10 | |
| 250VAC | |
| 16 | |
| 150 | |
| 150 | |
| 17.55 | |
| 33.33 | |
| 29.72 | |
| Cable Mount | |
| Cadmium | |
| Brass |
The best way to get minimal losses of power in your circuit is by operating it with the P302CCT power connector from Cinch Connectors. This PL connector's 2 contacts that are made out of brass and plated with cadmium. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. P302CCT is housed in phenolic. This device has a maximum current rating of 10 A. Its 2 terminals use the solder eyelet termination method. This power connector has a maximum operating temperature of 150 °C. This product is 17.55 mm long, 29.72 mm tall and 33.33 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
