Arrow Electronic Components Online
P2RF08|OMRON|simage
P2RF08|OMRON|limage
Relay Sockets

P2RF-08

Relay Sockets Screw Terminal Surface Mount/Track Mount 2Pole

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    2
  • Mounting
    Surface Mount|Track Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Product Length (mm)
    75.5
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    54

Documentation and Resources

Datasheets
Design resources