KEMET CorporationP295BE102M500ACapacitor Film
Cap Film Suppression Y1 0.001uF 1500VDC/500VAC Paper 20%( 18 X 5.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 115°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.001uF | |
| 20% | |
| 1500VDC|500VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 5.5 X 12.5 | |
| Straight | |
| -40 | |
| 115 | |
| Bag | |
| 18(Max) | |
| 5.5(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

