AmphenolP29008-M3Cable Assembly AC Power
Cable Assembly 3m M22 Circular to M22 Circular 4 to 4 POS F-M 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3 | |
| 14 | |
| M22 Circular | |
| M22 Circular | |
| F-M | |
| 4 to 4 | |
| Straight to Straight | |
| 15 | |
| 600VDC|600VAC | |
| Copper Alloy | |
| Gold | |
| Polyvinyl Chloride | |
| Black | |
| IP67 | |
| -40 | |
| 90 | |
| 14.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

