Reduced Price

KEMET CorporationP276CE104M275ACapacitor Film

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial Wound 20.3mm 110°C Bag

This emi suppression P276CE104M275A film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|275VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 20.3 mm. This product is 24(Max) mm long, 14(Max) mm tall and 7.6(Max) mm deep. It has a tolerance of 20%. The P276CE104M275A part has a radial termination style.

800 parts: Ships in 2 days

    Total$63.00Price for 90

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 800 parts
      • Price: $0.70

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.