Top Searched
LittelfuseP2300MELThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 180V 400A 3-Pin(3+Tab) TO-218 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Directional | |
| 180(Min) | |
| 180(Min) | |
| 4@2.2A | |
| 5000(Min) | |
| 2.2 | |
| 400(Min) | |
| 50(Min) | |
| 0.005 | |
| 630 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) |
| Package Width | 4.78(Max) |
| Package Length | 16(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-218 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

