PanduitP22-8R-MConnector Terminals
Ring Tongue Terminal 22-26AWG Copper 16mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 22-26 | |
| 150 | |
| Non-Insulated | |
| Box | |
| 16 | |
| 6.6 | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal P22-8R-M wire terminal from Panduit. Its wire is 22-26 AWG. This product is 16 mm long and 6.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

