NXP SemiconductorsP2020RDB-PCAEmbedded System Development Boards and Kits
P2010/P2020 Microprocessor Reference Platform 1200MHz CPU 1GB RAM 16MB/16MB/32MB/128MB NAND Flash/NOR Flash/SPI ROM Linux 2.6.x Kernel
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Reference Platform | |
| P2010/P2020 | |
| Microprocessor | |
| 1GB | |
| 16MB/16MB/32MB/128MB | |
| NAND Flash/NOR Flash/SPI ROM | |
| 1 | |
| 1 | |
| 6 | |
| 2 | |
| 1 | |
| 1 | |
| Linux 2.6.x Kernel | |
| MMC/SD | |
| Yes | |
| No | |
| Flash/ROM | |
| Linux 2.6.x Kernel | |
| Yes |
Dev Kit Description
The P2020RDB is a highly-integrated reference design board that can help shorten your time to market. The reference design is aimed at networking, wired and wireless access, industrial and medical applications. This cost-effective board is based on the QorIQ™ P2020E processor family, along with leading-edge external components to help you quickly design and implement your target application.
The P2020RDB leverages the P2020E processor and supports both the dual-core P2020E and single-core P2010E configurations. The P2020E processor family is based on dual e500 cores, built on Power Architecture® technology, which has a core frequency range of 800–1200 MHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

