NXP SemiconductorsP2020DS-PCEmbedded System Development Boards and Kits
P2020 Microprocessor Development Board 2.256GB RAM 128MB/16MB NOR Flash/SPI ROM
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| P2020 | |
| Microprocessor | |
| 2.256GB | |
| 128MB/16MB | |
| NOR Flash/SPI ROM | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 16 | |
| MMC/SD | |
| Flash/ROM | |
| Yes |
Dev Kit Description
The P2020/P2010 Development System (P2020DS) is ideal for hardware and software development for embedded applications. It leverages Freescale’s highly-integrated QorIQ P2020 processor and leading-edge external components. The high level of integration in the P2020E processor helps to lower system costs, improve performance and simplify board design. The P2020E processor family is based on dual e500 cores, built on Power Architecture® technology, which has a core frequency range of 800–1200 MHz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

