NKK SwitchesP2011ESwitch Toggle
Switch Toggle ON None OFF SPST Flat Lever Solder Lug 10A 250VAC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flat Lever | |
| SPST | |
| ON None OFF | |
| Threaded | |
| 10@125VAC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| Chrome | |
| 11.4 | |
| 1 | |
| 7.62 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 2 | |
| 5 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Diallyl Phthalate Resin | |
| Straight | |
| -10 | |
| 85 | |
| M6 x 0.75 | |
| 20.5 | |
| 8 | |
| 11 | |
| 17 | |
| 20.5 | |
| 11 | |
| 41.4 |
Use this P2011E toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC. This toggle switch has an operating temperature range of -10 °C to 85 °C. The P2011E toggle switch has a solder lug termination style. This product is 20.5 mm long, 41.4 mm tall and 11 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

