50-75% Off
C&KP20113TCM03Q22Switch KeyLock
Switch Key Lock DPDT 90° Flat Key 4A 250VAC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| DPDT | |
| Flat Key | |
| 4@125VAC | |
| 250@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 6.24 | |
| 1 | |
| Nylon 6/6 | |
| Straight | |
| 15.75 | |
| 15.75 | |
| 27.23 | |
| 24.13 | |
| 39.32 |
Use this tumbler lock P20113TCM03Q22 Keylock switch from C&K Components to power on and off your project with the turn of a key. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC. The P20113TCM03Q22 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 24.13 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

