Pulse ElectronicsP1977NLTInductor Surface Mount
Inductor Planar Wirewound 2.1uH 5% 20A 0.00125Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Planar | |
| Wirewound | |
| 2.1u | |
| 5% | |
| 20 | |
| 0.00125 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 21.72 | |
| Surface Mount | |
| 20.32 | |
| 8.26 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this planar P1977NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 20 A with a maximum resistance of 1.25m Ohm. It has an inductance of 2.1u H. This device is made with wirewound technology. This product is 21.72 mm long, 8.26 mm tall and 20.32 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
