PanduitP18-8RHT6-CConnector Terminals
Ring Tongue Terminal 16-22AWG Copper 18.03mm Nickel Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Nickel | |
| 16-22 | |
| 343 | |
| Non-Insulated | |
| Bottle | |
| 18.03 | |
| 7.87 | |
| Cable Mount |
The ring tongue terminal P18-8RHT6-C wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 16-22 AWG. This product is 18.03 mm long and 7.87 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

