Pulse ElectronicsP1715LInductor Leaded
Inductor Power Toroid 3.5uH/1.81uH 20% 14.3A 0.005Ohm DCR RDL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 3.5u(OCL)/1.81u | |
| 20% | |
| 14.3 | |
| 0.005 | |
| Through Hole | |
| Radial | |
| 7.6 | |
| 2 | |
| -40 | |
| 130 | |
| 15.5 | |
| 8.3 |
This power P1715L leaded inductor from Pulse is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 7.6 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 20%. This device is made with toroid technology. This leaded inductor has a maximum DC current of 14.3 A with a maximum resistance of 5m Ohm. This product is 15.5 mm long and 8.3 mm. It has an inductance of 3.5u/1.81u(Rated) H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
