Top Searched

VishayP16NP473MAB15

Res Cermet POT 47K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Optimization and calibration of resistance in a circuit has never been easier with this P16NP473MAB15 potentiometer from Vishay! This product has a resistance value of 47K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -40 to 85 °C. It has a tolerance of 20%. This device utilizes cermet technology. This product is 24.5 mm tall with a diameter of 16 mm. The P16NP473MAB15 part has a solder lug termination style.

9 parts: Ships in 4 days

    Total$62.44Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $12.487

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.