VishayP16NP105MAB15
Res Cermet POT 1M Ohm 20% 0.12W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1M | |
| 20% | |
| 350 | |
| 0.12 | |
| Cermet | |
| -40 | |
| 85 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 24.5 | |
| 4.5 | |
| Panel Mount |
Calibrate the resistance of a circuit with this P16NP105MAB15 potentiometer from Vishay. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.12 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.5 mm tall with a diameter of 16 mm. This device utilizes cermet technology. This part has an operating temperature of -40 to 85 °C. The P16NP105MAB15 part has a solder lug termination style. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

