Top Purchased
VishayP16NP104MAB15
Res Cermet POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 85 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 24.5 | |
| 4.5 | |
| Panel Mount |
Place this P16NP104MAB15 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -40 to 85 °C. The P16NP104MAB15 part has a solder lug termination style. This product is 24.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This device utilizes cermet technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

