VishayP16NP102MAB15
Res Cermet POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.3mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 20% | |
| 31.6 | |
| 1 | |
| Cermet | |
| -40 | |
| 85 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 24.3 | |
| 4.5 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this P16NP102MAB15 potentiometer from Vishay. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This part has an operating temperature of -40 to 85 °C. The P16NP102MAB15 part has a solder lug termination style. This product is 24.5 mm tall with a diameter of 16 mm. This device utilizes cermet technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

