TT Electronics / BI TechnologiesP160KNP-0QC20B10K

Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray

Calibrate the resistance of a circuit with this P160KNP-0QC20B10K potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 10K Ohm. This device utilizes conductive plastic technology. This product is 29.5 mm long, 21.5 mm tall and 17 mm deep. This part has an operating temperature of -20 to 70 °C. It has a tolerance of 20%. The P160KNP-0QC20B10K part has a solder lug termination style.

No Stock Available

Quantity Increments of 1100 Minimum 5500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.0306
    1. 5500+$1.0306
    2. 6600+$1.0203
    3. 8800+$1.0101
    4. 9900+$1.0000
    5. 11000+$0.9900
    6. 16500+$0.9801
    7. 22000+$0.9703
    8. 27500+$0.9605
    9. 99000+$0.9598

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.