TT Electronics / BI TechnologiesP160KN2-4QC20B10K

Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole Box/Tray

Optimize functionality in your circuit by placing this P160KN2-4QC20B10K potentiometer from BI Technologies (TT electronics) at critical points. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 10K Ohm. It has a tolerance of 20%. The P160KN2-4QC20B10K part has a pin termination style. This part has an operating temperature of -20 to 70 °C. This device utilizes conductive plastic technology. This product is 29.5 mm long, 26.5 mm tall and 17 mm deep.

No Stock Available

Quantity Increments of 990 Minimum 5940
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.8893
    1. 5940+$0.8893
    2. 6930+$0.8804
    3. 7920+$0.8716
    4. 9900+$0.8629
    5. 11880+$0.8543
    6. 19800+$0.8457
    7. 24750+$0.8373
    8. 49500+$0.8289
    9. 99000+$0.8206

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.