TT Electronics / BI TechnologiesP160KN-0FC20B5K
Res Conductive Plastic POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 20% | |
| 0.2 (1/5) | |
| Conductive Plastic | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| Box|Tray | |
| 29.5 | |
| 17 | |
| 21 | |
| Panel Mount/Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

