Pulse ElectronicsP1597NLTPower Transformers
Power Transformer 1:1.35:1.35 2000Vrms 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SMT Power Transformer | |
| 1:1.35:1.35 | |
| Single | |
| Dual | |
| Series | |
| 2000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.5 | |
| 9 | |
| 13 |
If you need a way to transform power in one circuit to another without changing the frequency, this P1597NLT power transformer from Pulse is exactly what you need. This power transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. This product is 11.5 mm long, 9 mm tall and 13 mm deep. It also has a smt power transformer. It has a turn ratio of 1:1.35:1.35.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

