| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-18 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 19.56 | |
| 7.37 | |
| Cable Mount |
The fork terminal P14-8LF-M wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 14-18 AWG. This product is 19.56 mm long and 7.37 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

