| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 10K |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 1.5 |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±150 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 6 |
| Number of Turns (Turns) | 1(Mech)|1(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 270 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 310 |
| Mechanical Rotational Life (Cycles) | 25000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Diameter (mm) | 16 |
| Mounting | Panel Mount/Through Hole |