Pulse ElectronicsP1252.332NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 10A 0.0086Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 20% | |
| 100K | |
| 10 | |
| 17 | |
| 0.0086 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 22.33 | |
| Surface Mount | |
| 15.14 | |
| 7.49 |
Make any circuit look clean and compact using this power P1252.332NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. It has an inductance of 3.3u H. This device utilizes wirewound technology. This product is 22.33 mm long, 7.49 mm tall and 15.14 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 8.6m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

