VishayP1206E2491BBWResistor Fixed Single-Surface Mount
Res Thin Film 1206 2.49K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 2.49K | |
| 0.1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Epoxy/Silicon | |
| 1206 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.06 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

